Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVCH162245ADGG:1Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2777809RL
Cut Tape2777809
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.540 | CNY6.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.540 (CNY7.3902) |
| 10+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.230 (CNY3.6499) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 2500+ | CNY2.990 (CNY3.3787) |
| 5000+ | CNY2.910 (CNY3.2883) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVCH162245ADGG:1Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2777809RL
Cut Tape2777809
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74LVCH162245A
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74LVCH
Logic IC Base Number74162245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
Logic Case Style
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74162245
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVCH162245A
IC Case / Package
TSSOP
Supply Voltage Min
1.2V
Logic IC Family
74LVCH
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
