Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC541AD,118Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3442117RL
Cut Tape3442117
Your Part Number
270 In Stock
Need more?
270 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.550 | CNY5.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.550 (CNY6.2715) |
| 10+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 2500+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.370 (CNY2.6781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC541AD,118Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3442117RL
Cut Tape3442117
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74LVC541A
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74541
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74541
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVC541A
IC Case / Package
SOIC
Supply Voltage Min
1.2V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVC541AD,118
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
