
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.670 (CNY4.1471) |
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.520 (CNY2.8476) |
| 2500+ | CNY2.360 (CNY2.6668) |
| 5000+ | CNY2.290 (CNY2.5877) |
Product Information
Product Overview
74LVC4066D,118 is a quad bilateral switch. It is a high-speed Si-gate CMOS device. It provides four single pole, single-throw analogue switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analogue switch is turned off. Schmitt-trigger action at the enable inputs makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65V to 5.5V.
- Switch current capability of 32mA, high noise immunity
- CMOS low-power consumption, direct interface TTL-levels
- Latch-up performance exceeds 250mA, enable inputs accept voltages upto 5V
- Supply current is 40μA max at (VI = VCC or GND; VSW = GND or VCC; VCC = 5.5V)
- ON resistance (peak) is 195 ohm max at (ISW = 4mA; VCC = 1.65V to 1.95V)
- Propagation delay is 3ns max at (VCC = 1.65V to 1.95V, -40°C to +125°C)
- Enable time is 12.5ns max at (VCC = 1.65V to 1.95V, -40°C to +125°C)
- Disable time is 11.5ns max at (VCC = 1.65V to 1.95V, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- SO14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bilateral Switch
195ohm
SOIC
4Channels
195ohm
-
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Single Supply
1.65V to 5.5V
14Pins
6.2ohm
SPST - NO
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
