Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC4066BQ-Q100XCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2777804RL
Cut Tape2777804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.630 | CNY38.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.630 (CNY8.6219) |
| 50+ | CNY4.820 (CNY5.4466) |
| 100+ | CNY4.200 (CNY4.746) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1500+ | CNY3.640 (CNY4.1132) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC4066BQ-Q100XCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2777804RL
Cut Tape2777804
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
On State Resistance Max195ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageDHVQFN
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ6.2ohm
On Resistance Max195ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Bilateral Switch
On State Resistance Max
195ohm
IC Case / Package
DHVQFN
No. of Channels
4Channels
On Resistance Max
195ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
14Pins
On Resistance Typ
6.2ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
