Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC3GU04DP,125Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3442113RL
Cut Tape3442113
Product Range74LVC3GU04
Your Part Number
998 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
898 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.660 | CNY4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2500+ | CNY2.100 (CNY2.373) |
| 5000+ | CNY2.000 (CNY2.260) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC3GU04DP,125Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3442113RL
Cut Tape3442113
Product Range74LVC3GU04
Technical Datasheet
Logic FunctionInverter
No. of ElementsTriple
No. of Inputs1Inputs
No. of Pins8Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range74LVC3GU04
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Product Range
74LVC3GU04
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Triple
No. of Pins
8Pins
Logic Case Style
TSSOP
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
