Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.860 | CNY4.86 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.860 (CNY5.4918) |
| 10+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.370 (CNY2.6781) |
| 1000+ | CNY2.300 (CNY2.599) |
| 2500+ | CNY2.230 (CNY2.5199) |
| 5000+ | CNY2.150 (CNY2.4295) |
Product Information
Product Overview
74LVC3G14DP,125 is a triple inverting Schmitt trigger with 5V tolerant input. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. Schmitt trigger action at the inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V). It is used in applications such as wave and pulse shaper for highly noisy environment, astable multivibrator, monostable multivibrator.
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant input/output for interfacing with 5V logic, high noise immunity
- CMOS low power consumption, latch-up performance exceeds 250mA
- Direct interface with TTL levels, unlimited rise and fall times
- Input leakage current is ±0.1μA typ at (VI=5.5V or GND;VCC = 0V to 5.5V, -40°C to +85°C)
- Supply current is 0.1μA typ at (VI=5.5V or GND;IO = 0A;VCC = 1.65V to 5.5V, -40°C to +85°C)
- Input capacitance is 3.5pF typ at (VCC = 3.3V;VI= GND to VCC, -40°C to +85°C)
- Propagation delay is 4.2ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSSOP8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inverter
1Inputs
TSSOP
74LVC3G14
1.65V
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Triple
8Pins
TSSOP
74LVC
5.5V
-
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

