
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.180 (CNY1.3334) |
| 10000+ | CNY1.160 (CNY1.3108) |
Product Information
Product Overview
74LVC2G53DP,125 is a 2-channel analogue multiplexer/demultiplexer. It is a single-pole double-throw analogue switch with a digital select input (S), two independent inputs/outputs (Y0 and Y1), a common input/output (Z), and a digital enable input (active-low E). When active-low E is HIGH, the switch is turned off. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translators in mixed 3.3V and 5V environments. Schmitt trigger action at the select and enable inputs makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65V to 5.5V.
- Switch current capability of 32mA, high noise immunity, CMOS low-power consumption
- Overvoltage tolerant inputs to 5.5V, TTL interface compatibility at 3.3V
- Latch-up performance meets requirements of JESD 78 Class I
- ESD protection, supply current is 4μA typ at (VI = 5.5V or GND; -40°C to +125°C)
- ON resistance (peak) is 195 ohm typical at (ISW = 4mA; VCC = 1.65V to 1.95V, -40°C to +125°C)
- Propagation delay is 2.5ns max at (VCC = 1.65V to 1.95V, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- TSSOP8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
Single Supply
1.65V to 5.5V
8Pins
6.2ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
1Circuits
195ohm
TSSOP
1Channels
195ohm
2:1
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
