6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.100 | CNY10.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.100 (CNY2.373) |
| 10+ | CNY1.290 (CNY1.4577) |
| 100+ | CNY0.951 (CNY1.0746) |
| 500+ | CNY0.763 (CNY0.8622) |
| 1000+ | CNY0.723 (CNY0.817) |
| 5000+ | CNY0.674 (CNY0.7616) |
| 10000+ | CNY0.644 (CNY0.7277) |
Product Information
Product Overview
74LVC2G14GW-Q100H is a dual inverter with Schmitt-trigger inputs. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (grade 1) and is suitable for use in automotive applications.
- Wide supply voltage range from 1.65V to 5.5V
- High noise immunity, ±24mA output drive (VCC = 3.0V)
- CMOS low power dissipation, direct interface with TTL levels
- Unlimited rise and fall times, overvoltage tolerant inputs to 5.5V
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 250mA
- Total power dissipation is 250mW maximum at Tamb = -40°C to +125°C
- Propagation delay is 12ns max at -40°C to +125°C, VCC = 1.65V to 1.95V
- TSSOP6 package
- Temperature range from -40°C to +125°C
Technical Specifications
Inverter
1Inputs
SC-88
74LVC2G14
1.65V
With Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Dual
6Pins
SC-88
74LVC
5.5V
-
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

