Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC2G126DP,125Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel2438876
Re-Reel2463761RL
Cut Tape2463761
Your Part Number
1,004 In Stock
Need more?
1,004 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.160 | CNY20.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.160 (CNY4.7008) |
| 50+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1500+ | CNY1.920 (CNY2.1696) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.810 (CNY2.0453) |
| 9000+ | CNY1.770 (CNY2.0001) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC2G126DP,125Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel2438876
Re-Reel2463761RL
Cut Tape2463761
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74LVC2G126
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number742G126
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
742G126
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC2G126
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
