Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC2G04GW,125
Order Code
Full Reel2438868
Re-Reel2463876RL
Cut Tape2463876
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.904 | CNY4.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.904 (CNY1.0215) |
| 50+ | CNY0.764 (CNY0.8633) |
| 100+ | CNY0.749 (CNY0.8464) |
| 500+ | CNY0.734 (CNY0.8294) |
| 1500+ | CNY0.719 (CNY0.8125) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.466 (CNY0.5266) |
| 9000+ | CNY0.446 (CNY0.504) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC2G04GW,125
Order Code
Full Reel2438868
Re-Reel2463876RL
Cut Tape2463876
Technical Datasheet
No. of Inputs2Inputs
No. of Pins6Pins
Logic Case StyleSC-88
IC Case / PackageSC-88
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Logic Case Style
SC-88
Supply Voltage Min
1.65V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
IC Case / Package
SC-88
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74LVC2G04GW,125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
