18,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.470 | CNY17.35 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.470 (CNY3.9211) |
| 10+ | CNY2.460 (CNY2.7798) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1000+ | CNY1.600 (CNY1.808) |
| 5000+ | CNY1.520 (CNY1.7176) |
| 10000+ | CNY1.410 (CNY1.5933) |
Product Information
Product Overview
74LVC2G02DP,125 is a dual 2-input NOR gate. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V). It complies with JEDEC standard (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2. V), JESD8-B/JESD36 (2.7V to 3.6V).
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant outputs for interfacing with 5V logic, overvoltage tolerant inputs to 5.5V
- High noise immunity, CMOS low power consumption
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 250mA, direct interface with TTL levels
- Direct interface with TTL levels, input leakage current is ±0.1μA typ at (Tamb = -40°C to +85°C)
- Supply current is 0.1μA typ at (VI = 5.5VorGND;VCC = 1.65V to 5.5V;IO = 0A, Tamb = -40°C to +85°C)
- Input capacitance is 2.5pF typ at (Tamb = -40°C to +85°C)
- Propagation delay is 3.8ns typ at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, TSSOP8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NOR Gate
2Inputs
TSSOP
74LVC2G02
1.65V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Dual
8Pins
TSSOP
74LVC
5.5V
-
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74LVC2G02DP,125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

