Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC1G66GZYLCopy
Manufacturer Standard Lead Time40 weeks
Order Code4559883
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.200 (CNY1.356) |
| 10+ | CNY0.884 (CNY0.9989) |
| 100+ | CNY0.736 (CNY0.8317) |
| 500+ | CNY0.634 (CNY0.7164) |
| 1000+ | CNY0.603 (CNY0.6814) |
| 5000+ | CNY0.513 (CNY0.5797) |
| 10000+ | CNY0.501 (CNY0.5661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.00 (CNY6.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G66GZYLCopy
Manufacturer Standard Lead Time40 weeks
Order Code4559883
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSWFXSON
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ6.2ohm
On Resistance Max15ohm
Switch ConfigurationSPST-NO
Mux / Demux Configuration-
InterfacesTTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
1.65V to 5.5V
No. of Pins
5Pins
On Resistance Typ
6.2ohm
Switch Configuration
SPST-NO
Interfaces
TTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
IC Case / Package
SWFXSON
No. of Channels
1Channels
On Resistance Max
15ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
