Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC1G66GZ-Q100YLCopy
Manufacturer Standard Lead Time40 weeks
Order Code4559882
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.856 (CNY0.9673) |
| 500+ | CNY0.737 (CNY0.8328) |
| 1000+ | CNY0.701 (CNY0.7921) |
| 5000+ | CNY0.597 (CNY0.6746) |
| 10000+ | CNY0.582 (CNY0.6577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G66GZ-Q100YLCopy
Manufacturer Standard Lead Time40 weeks
Order Code4559882
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSWFXSON
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ6.2ohm
On Resistance Max15ohm
Switch ConfigurationSPST-NO
Mux / Demux Configuration-
InterfacesTTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
1.65V to 5.5V
No. of Pins
5Pins
On Resistance Typ
6.2ohm
Switch Configuration
SPST-NO
Interfaces
TTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
IC Case / Package
SWFXSON
No. of Channels
1Channels
On Resistance Max
15ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
