
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.290 | CNY6.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.290 (CNY1.4577) |
| 10+ | CNY0.891 (CNY1.0068) |
| 100+ | CNY0.663 (CNY0.7492) |
| 500+ | CNY0.576 (CNY0.6509) |
| 1000+ | CNY0.546 (CNY0.617) |
| 5000+ | CNY0.521 (CNY0.5887) |
| 10000+ | CNY0.496 (CNY0.5605) |
Product Information
Product Overview
74LVC1G66GW-Q100,1 is a single-pole, single-throw bilateral analogue switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analogue switch is turned off. Control inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 5.5V
- Switch current capability of 32mA, high noise immunity
- CMOS low power consumption, TTL interface compatibility at 3.3V
- Overvoltage tolerant control inputs to 5.5V
- Latch-up performance meets requirements of JESD78 Class I
- Input leakage current is ±0.1μA typ at (pin E;VI= 5.5V or GND;VCC = 0V to 5.5V)
- Supply current is 0.1μA typ at (VI= 5.5V or GND;VSW = GND or VCC;VCC = 1.65V to 5.5V)
- ON resistance (rail) is 8.2 ohm typ at (ISW = 4mA; VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSSOP5 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bilateral Switch
195ohm
TSSOP
2Channels
195ohm
-
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Single Supply
1.65V to 5.5V
5Pins
6.2ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
