Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC1G66GV,125Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3441384RL
Cut Tape3441384
Your Part Number
394 In Stock
Need more?
394 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.600 | CNY8.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.600 (CNY1.808) |
| 10+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.823 (CNY0.930) |
| 500+ | CNY0.704 (CNY0.7955) |
| 1000+ | CNY0.674 (CNY0.7616) |
| 5000+ | CNY0.624 (CNY0.7051) |
| 10000+ | CNY0.605 (CNY0.6836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G66GV,125Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3441384RL
Cut Tape3441384
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
On State Resistance Max195ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSC-74A
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ6.2ohm
On Resistance Max195ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Bilateral Switch
On State Resistance Max
195ohm
IC Case / Package
SC-74A
No. of Channels
1Channels
On Resistance Max
195ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
5Pins
On Resistance Typ
6.2ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
