Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC1G3157GW-Q10HCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3441382RL
Cut Tape3441382
Your Part Number
2,855 In Stock
Need more?
2,855 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.400 | CNY7.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.400 (CNY1.582) |
| 10+ | CNY0.960 (CNY1.0848) |
| 100+ | CNY0.713 (CNY0.8057) |
| 500+ | CNY0.615 (CNY0.695) |
| 1000+ | CNY0.575 (CNY0.6498) |
| 5000+ | CNY0.535 (CNY0.6046) |
| 10000+ | CNY0.526 (CNY0.5944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G3157GW-Q10HCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3441382RL
Cut Tape3441382
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
No. of Circuits1Circuits
On State Resistance Max195ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSC-88
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ6.2ohm
On Resistance Max195ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch
No. of Circuits
1Circuits
Supply Voltage Range
1.65V to 5.5V
No. of Pins
6Pins
On Resistance Typ
6.2ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
On State Resistance Max
195ohm
IC Case / Package
SC-88
No. of Channels
1Channels
On Resistance Max
195ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
