Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC1G126GZYLCopy
Manufacturer Standard Lead Time40 weeks
Order Code4559844
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.190 (CNY1.3447) |
| 10+ | CNY0.889 (CNY1.0046) |
| 100+ | CNY0.796 (CNY0.8995) |
| 500+ | CNY0.696 (CNY0.7865) |
| 1000+ | CNY0.661 (CNY0.7469) |
| 5000+ | CNY0.592 (CNY0.669) |
| 10000+ | CNY0.571 (CNY0.6452) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G126GZYLCopy
Manufacturer Standard Lead Time40 weeks
Order Code4559844
Technical Datasheet
Logic Device TypeBus Buffer / Line Driver
Logic Family / Base Number74LVC1G126
Logic Case StyleSWFXSON
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number74126
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Bus Buffer / Line Driver
Logic Case Style
SWFXSON
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Product Range
-
Logic Family / Base Number
74LVC1G126
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74126
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
