
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.090 | CNY5.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.090 (CNY1.2317) |
| 50+ | CNY0.624 (CNY0.7051) |
| 100+ | CNY0.526 (CNY0.5944) |
| 500+ | CNY0.446 (CNY0.504) |
| 1500+ | CNY0.416 (CNY0.4701) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.368 (CNY0.4158) |
| 9000+ | CNY0.347 (CNY0.3921) |
Product Information
Product Overview
The 74LVC1G00GV is a single 2-input NAND Gate with input can be driven from either 3.3V or 5V devices. This feature allows the use of these devices in a mixed 3.3V and 5V environment. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- Complies with JEDEC standard - JESD8-7, JESD8-5 and JESD8-B/JESD36
- ±24mA Output drive (VCC = 3V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5V
- ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NAND Gate
2Inputs
SC-74A
74LVC
5.5V
50mA
125°C
No SVHC (25-Jun-2025)
Single
5Pins
SC-74A
1.65V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
