Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC16244ADGVJCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3020044RL
Cut Tape3020044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.600 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.900 (CNY7.797) |
| 100+ | CNY5.470 (CNY6.1811) |
| 500+ | CNY4.760 (CNY5.3788) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 2500+ | CNY4.390 (CNY4.9607) |
| 5000+ | CNY4.280 (CNY4.8364) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC16244ADGVJCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3020044RL
Cut Tape3020044
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74LVC16244A
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number7416244
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416244
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVC16244A
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
