Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC14ABZZCopy
Order Code
Cut Tape3773262
Cut Tape3773262RL
Your Part Number
985 In Stock
Need more?
985 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY2.090 (CNY2.3617) |
| 5000+ | CNY1.920 (CNY2.1696) |
| 10000+ | CNY1.480 (CNY1.6724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY23.30 (CNY26.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC14ABZZCopy
Order Code
Cut Tape3773262
Cut Tape3773262RL
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleDHXQFN
IC Case / PackageDHXQFN
Product Range-
Logic IC Family74LV
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74LVC14ABZZ is a hex inverter with schmitt-trigger inputs. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V). It is used in applications such as wave and pulse shapers for highly noisy environments, astable multivibrators, monostable multivibrators.
- Wide supply voltage range from 1.65V to 3.6V
- Overvoltage tolerant inputs to 5.5V
- CMOS low-power consumption
- Direct interface with TTL levels
- Unlimited input rise and fall times
- Complies with JEDEC standard JESD8-C/JESD36 (2.7V to 3.6V)
- Supply current is 0.1μA typ at (VCC = 3.6V;VI= VCC or GND;IO = 0A, -40°C to +85°C)
- Input capacitance is 4pF typ at (VCC = 0V to 3.6V;VI= GND to VCC, -40°C to +85°C)
- Propagation delay is 16ns typ at (VCC = 1.2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, DHXQFN14 package
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
DHXQFN
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
DHXQFN
Logic IC Family
74LV
Supply Voltage Max
3.6V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
