
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.580 | CNY12.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.580 (CNY2.9154) |
| 50+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.090 (CNY1.2317) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.030 (CNY1.1639) |
| 7500+ | CNY0.990 (CNY1.1187) |
Product Information
Product Overview
74LVC125APW,118 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (n active-low OE). A HIGH on n active-low OE causes the outputs to assume a high impedance OFF-state. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as a translator in mixed 3.3V and 5V environments. The Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
- Overvoltage tolerant inputs to 5.5V
- Wide supply voltage range from 1.2V to 3.6V
- CMOS low power consumption, direct interface with TTL levels
- IOFF circuitry provides partial power-down mode operation
- Input leakage current is ±20μA max at VCC = 3.6V; VI = 5.5V or GND
- Supply current is 40μA max at VCC = 3.6V; VI = VCC or GND;IO = 0A
- Output skew time is 1.5ns max at VCC = 3.0V to 3.6V
- TSSOP14 package
- Temperature range from -40°C to +125°C
Technical Specifications
Buffer / Line Driver, Non Inverting
TSSOP
14Pins
3.6V
74125
125°C
MSL 1 - Unlimited
74LVC125
TSSOP
1.65V
74LVC
-40°C
-
No SVHC (25-Jun-2025)
Alternatives for 74LVC125APW,118
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
