Print Page
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.190 | CNY10.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.190 (CNY2.4747) |
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.951 (CNY1.0746) |
| 5000+ | CNY0.862 (CNY0.9741) |
| 10000+ | CNY0.845 (CNY0.9548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC11PW,118Copy
Order Code
Re-Reel3441988RL
Cut Tape3441988
Product Range74LVC11
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range74LVC11
Logic IC Family74LVC
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
74LVC11PW,118 is a triple 3-input AND gate. It three 3-input AND functions. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 3.6V
- Inputs accept voltages upto 5.5V
- CMOS low power consumption
- Direct interface with TTL levels
- Input leakage current is ±0.1μA typ at (VCC = 3.6V;VI= 5.5V or GND, -40°C to +85°C)
- Supply current is 0.1μA typ at (VCC = 3.6V;VI=VCC or GND;IO = 0A, -40°C to +85°C)
- Input capacitance is 5pF typical at (per input pin;VCC = 2.7V to 3.6V;VI=VCC - 0.6V;IO = 0A)
- Propagation delay is 14ns typical at (VCC = 1.2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSSOP14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
AND Gate
No. of Inputs
3Inputs
IC Case / Package
TSSOP
Product Range
74LVC11
Supply Voltage Min
1.2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Triple
No. of Pins
14Pins
Logic Case Style
TSSOP
Logic IC Family
74LVC
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302

