Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.290 | CNY2.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.290 (CNY2.5877) |
| 10+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.970 (CNY1.0961) |
| 5000+ | CNY0.881 (CNY0.9955) |
| 10000+ | CNY0.864 (CNY0.9763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC11D,118Copy
Order Code
Re-Reel3441987RL
Cut Tape3441987
Product Range74LVC11
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74LVC11
Logic IC Family74LVC
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
74LVC11D,118 is a triple 3-input AND gate. It provides three 3-input AND functions. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Inputs accept voltages upto 5.5V, CMOS low power consumption
- Wide supply voltage range from 1.65V to 3.6V, direct interface with TTL levels
- Input leakage current is ±0.1μA typical at (VCC = 3.6V; VI = 5.5V or GND, -40°C to +85°C)
- Supply current is 0.1μA typical at (VCC = 3.6V; VI = VCC or GND; IO = 0A, -40°C to +85°C)
- Input capacitance is 5pF typical at (VCC = 0V to 3.6V; VI = GND to VCC, -40°C to +85°C)
- Propagation delay is 14ns typical at (VCC = 1.2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- SO14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
AND Gate
No. of Inputs
3Inputs
IC Case / Package
SOIC
Product Range
74LVC11
Supply Voltage Min
1.2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Triple
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74LVC
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183

