
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.290 | CNY11.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.290 (CNY2.5877) |
| 50+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.990 (CNY1.1187) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.931 (CNY1.052) |
| 7500+ | CNY0.921 (CNY1.0407) |
Product Information
Product Overview
74LVC07AD,118 is a hex buffer with open-drain outputs. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V.
- 5V tolerant inputs and outputs (open-drain) for interfacing with 5V logic
- Wide supply voltage range from 1.65V to 5.5V
- CMOS low power consumption, direct interface with TTL levels
- Overvoltage tolerant inputs to 5.5V
- Input leakage current is ±0.1μA typ at (VI = 5.5V or GND; VCC = 1.65V to 5.5V, -40°C to +85°C)
- Supply current is 0.1μA typical at (VI = VCC or GND; IO = 0A; VCC = 5.5V, -40°C to +85°C)
- Input capacitance is 5pF typical at (VCC = 0V to 5.5V; VI = GND to VCC, -40°C to +85°C)
- OFF-state to LOW propagation delay is 8ns typical at (VCC = 1.2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- SO14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer, Non Inverting
SOIC
14Pins
5.5V
7407
125°C
-
No SVHC (25-Jun-2025)
74LVC07
SOIC
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVC07AD,118
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
