Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LV4066D,118Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3441378RL
Cut Tape3441378
Your Part Number
2,660 In Stock
Need more?
2,475 Next business day delivery available(Shanghai stock)
185 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.040 | CNY15.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.040 (CNY3.4352) |
| 10+ | CNY2.180 (CNY2.4634) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 5000+ | CNY1.290 (CNY1.4577) |
| 10000+ | CNY1.270 (CNY1.4351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV4066D,118Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3441378RL
Cut Tape3441378
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1V to 6V
On State Resistance Max150ohm
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ23ohm
On Resistance Max150ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74LV4066D,118 is a quad single pole, single throw analogue switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analogue switch is turned off. Digital inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Wide supply voltage range from 1.0 to 6.0V
- CMOS low power dissipation, direct interface with TTL levels
- Latch-up performance exceeds 100mA per JESD 78 class II level B
- Typical VOLP (output ground bounce): < 0.8V at VCC = 3.3V and Tamb = 25°C
- Input transition rise and fall rate is 500ns/V max at VCC = 1.0V to 2.0V
- Input leakage current is 1.0μA max at VI = VCC or GND, VCC = 3.6V, -40°C to +125°C
- ON resistance (peak) is 150 ohm max at VI = VIH or VIL, VCC = 2.0V, -40°C to +125°C
- Total power dissipation is 500mW maximum at Tamb = -40°C to +125°C
- SO14 package
- Temperature range from -40°C to +125°C
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1V to 6V
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
150ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
On State Resistance Max
150ohm
No. of Pins
14Pins
On Resistance Typ
23ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LV4066D,118
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
