
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.070 (CNY4.5991) |
| 10+ | CNY2.800 (CNY3.164) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 5000+ | CNY1.730 (CNY1.9549) |
| 10000+ | CNY1.680 (CNY1.8984) |
Product Information
Product Overview
The 74LV4053BQ is a single-pole double-throw (SPDT) triple channel Analog Switch suitable for use as an analog or digital multiplexer/demultiplexer. It is a low-voltage Si-gate CMOS device and is pin and function compatible with the 74HC4053 and 74HCT4053. Each switch has a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). All three switches share an enable input (E). A HIGH on E causes all switches into the high-impedance OFF-state, independent of Sn. VCC and GND are the supply voltage connections for the digital control inputs (Sn and E). The VCC to GND range is 1 to 6V. The analog inputs/outputs (nY0, nY1 and nZ) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 6V.
- Accepts TTL input levels
- Low ON resistance
- Logic level translation
- Typical ‘break before make’ built in
Applications
Automotive
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
1V to 6V
QFN
3Channels
435ohm
2:1
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Single Supply
435ohm
16Pins
70ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
