Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LV4052D,118Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3441373RL
Cut Tape3441373
Your Part Number
755 In Stock
Need more?
500 Next business day delivery available(Shanghai stock)
255 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 5000+ | CNY1.110 (CNY1.2543) |
| 10000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV4052D,118Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3441373RL
Cut Tape3441373
Technical Datasheet
Power Supply TypeSingle Supply
No. of Circuits2Circuits
Supply Voltage Range1V to 6V
On State Resistance Max375ohm
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ55ohm
On Resistance Max375ohm
Switch ConfigurationSP4T
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
No. of Circuits
2Circuits
On State Resistance Max
375ohm
No. of Pins
16Pins
On Resistance Typ
55ohm
Switch Configuration
SP4T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
Supply Voltage Range
1V to 6V
IC Case / Package
SOIC
No. of Channels
2Channels
On Resistance Max
375ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74LV4052D,118
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
