
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.770 | CNY18.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.770 (CNY4.2601) |
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 5000+ | CNY1.570 (CNY1.7741) |
| 10000+ | CNY1.540 (CNY1.7402) |
Product Information
Product Overview
74LV4051PW,118 is a 8-channel analogue multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (active-low E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). It is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC4051 and 74HCT4051. With active-low E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With active-low E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2. VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2, and active-low E). The VCC to GND ranges are 1V to 6V. The analogue inputs/outputs (Y0 to Y7, and Z) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 6.0 V. For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground).
- Accepts TTL input levels between VCC = 2.7V and VCC = 3.6V
- Logic level translation: to enable 3V logic to communicate with ±3V analogue signals
- Typical ‘break before make’ built in
- ESD protection: HBM JESD22-A114E exceeds 2000V, MM JESD22-A115-A exceeds 200V
- Input leakage current is 1μA maximum at (VCC = 3.6V, -40°C to +85°C)
- Supply current is 20μA maximum at (VCC = 3.6V, -40°C to +85°C)
- ON resistance (rail) is 225 ohm typical at (VCC = 1.2V; ISW = 100μA, -40°C to +85°C)
- Propagation delay is 25ns typical at (VCC = 1.2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSSOP16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
1Circuits
1V to 6V
16Pins
55ohm
SP8T
-
-40°C
-
MSL 1 - Unlimited
Single Supply
375ohm
TSSOP
1Channels
375ohm
8:1
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
