Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LV245PW,118Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3441974RL
Cut Tape3441974
Your Part Number
2,350 In Stock
Need more?
2,350 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.850 | CNY5.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.850 (CNY6.6105) |
| 10+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.260 (CNY3.6838) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2500+ | CNY2.650 (CNY2.9945) |
| 5000+ | CNY2.580 (CNY2.9154) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV245PW,118Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3441974RL
Cut Tape3441974
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74LV245
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min1V
Supply Voltage Max5.5V
Logic IC Family74LV
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LV245
IC Case / Package
TSSOP
Supply Voltage Min
1V
Logic IC Family
74LV
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
