Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.190 | CNY10.95 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.190 (CNY2.4747) |
| 10+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.994 (CNY1.1232) |
| 1000+ | CNY0.958 (CNY1.0825) |
| 5000+ | CNY0.921 (CNY1.0407) |
| 10000+ | CNY0.903 (CNY1.0204) |
Product Information
Product Overview
74LV1T08GVH is a single, level translating 2-input AND gate. The low threshold inputs support 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level up translation. In addition, the 5V tolerant input pins enable level down translation (3.3V to 2.5V output at VCC = 2.5V). The output level is referenced to the supply voltage and supports 1.8V, 2.5V, 3.3V and 5V CMOS levels. The wide VCC range permits the generation of output levels to connect to controllers or processors. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2kV, CDM JESD22-C101 exceeds 1kV. It is used in applications such as portable applications, PC and notebooks, industrial controller, telecom.
- 5V tolerant inputs
- Latch-up performance exceeds 250mA per JESD 78 Class II
- Supply voltage range from 1.6V to 5.5V
- Input leakage current is ±0.1μA maximum at (VI=VCC or GND;VCC = 0V to 5.5V, 25°C)
- Supply current is 1μA maximum at (VI=VCC or GND;IO = 0A;VCC = 1.8V, 2.5V, 3.3V, 5V)
- Propagation delay is 6.5ns typical at (VCC = 1.8V;CL = 15pF, 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP5 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AND Gate
2Inputs
SC-74A
74LV1T08
1.6V
Without Schmitt Trigger Input
-40°C
No SVHC (25-Jun-2025)
Single
5Pins
SC-74A
74LV
5.5V
-
125°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

