Print Page
1,660 In Stock
Need more?
1,660 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.490 | CNY12.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.490 (CNY2.8137) |
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.990 (CNY1.1187) |
| 5000+ | CNY0.862 (CNY0.9741) |
| 10000+ | CNY0.845 (CNY0.9548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV1T04GWHCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2892856RL
Cut Tape2892856
Product Range74LV1T04
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range74LV1T04
Logic IC Family74LV
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Nexperia 74AUP1Txx & 74LV1Txxx logic families provide solutions that integrate voltage level translation with a Boolean function. 74AUP1Txx & 74LV1Txxx types are single supply general-purpose voltage-translating devices, respectively operating in the 2.3 V to 3.6 V and 1.6 V to 5.5 V supply range. These parts are ideal for solving single line level shifter issues combined with a logic gate function.
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Product Range
74LV1T04
Supply Voltage Min
1.6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
TSSOP
Logic IC Family
74LV
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272

