Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT4852BQ,115Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3441371RL
Cut Tape3441371
Your Part Number
1,838 In Stock
Need more?
1,838 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.540 | CNY6.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.540 (CNY7.3902) |
| 10+ | CNY4.640 (CNY5.2432) |
| 100+ | CNY3.650 (CNY4.1245) |
| 500+ | CNY3.240 (CNY3.6612) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 2500+ | CNY3.070 (CNY3.4691) |
| 5000+ | CNY2.950 (CNY3.3335) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4852BQ,115Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3441371RL
Cut Tape3441371
Technical Datasheet
No. of Circuits2Circuits
Power Supply TypeSingle Supply
On State Resistance Max210ohm
Supply Voltage Range4.5V to 5.5V
IC Case / PackageDHVQFN
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ76ohm
On Resistance Max210ohm
Switch ConfigurationSP4T
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
4.5V to 5.5V
No. of Pins
16Pins
On Resistance Typ
76ohm
Switch Configuration
SP4T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
2Circuits
On State Resistance Max
210ohm
IC Case / Package
DHVQFN
No. of Channels
2Channels
On Resistance Max
210ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
