Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT4851BQ-Q100,1Copy
Manufacturer Standard Lead Time68 weeks
Order Code3937633
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.950 (CNY4.4635) |
| 9000+ | CNY3.850 (CNY4.3505) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY11,850.00 (CNY13,390.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4851BQ-Q100,1Copy
Manufacturer Standard Lead Time68 weeks
Order Code3937633
Technical Datasheet
Power Supply TypeSingle Supply
No. of Circuits1Circuits
On State Resistance Max210ohm
Supply Voltage Range4.5V to 5.5V
IC Case / PackageDHVQFN
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ76ohm
On Resistance Max210ohm
Switch ConfigurationSP8T
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
No. of Circuits
1Circuits
Supply Voltage Range
4.5V to 5.5V
No. of Pins
16Pins
On Resistance Typ
76ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
On State Resistance Max
210ohm
IC Case / Package
DHVQFN
No. of Channels
1Channels
On Resistance Max
210ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
