Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT4067PW,118Copy
Order Code
Re-Reel3441369RL
Cut Tape3441369
Your Part Number
437 In Stock
5,000 more incoming. You can reserve stock now
437 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.700 | CNY10.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.700 (CNY12.091) |
| 10+ | CNY7.730 (CNY8.7349) |
| 100+ | CNY6.160 (CNY6.9608) |
| 500+ | CNY5.570 (CNY6.2941) |
| 1000+ | CNY5.350 (CNY6.0455) |
| 2500+ | CNY5.130 (CNY5.7969) |
| 5000+ | CNY5.010 (CNY5.6613) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4067PW,118Copy
Order Code
Re-Reel3441369RL
Cut Tape3441369
Technical Datasheet
No. of Circuits1Circuits
Power Supply TypeSingle Supply
On State Resistance Max180ohm
Supply Voltage Range4.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins24Pins
No. of Channels1Channels
On Resistance Typ75ohm
On Resistance Max180ohm
Switch ConfigurationSP16T
Mux / Demux Configuration16:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
4.5V to 5.5V
No. of Pins
24Pins
On Resistance Typ
75ohm
Switch Configuration
SP16T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
On State Resistance Max
180ohm
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
180ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
