
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.860 | CNY14.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.860 (CNY3.2318) |
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.680 (CNY1.8984) |
| 5000+ | CNY1.530 (CNY1.7289) |
| 10000+ | CNY1.480 (CNY1.6724) |
Product Information
Product Overview
74HCT4053BZX is a triple single-pole double-throw analogue switch (3x SPDT) suitable for use in analogue or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input ((active-low E)) is common to all switches. When active-low E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It is used in applications such as analogue multiplexing and demultiplexing, digital multiplexing and demultiplexing, signal gating.
- Wide analogue input voltage range from 4.5V to +5.5V, CMOS low power dissipation
- High noise immunity, latch-up performance exceeds 100mA per JESD 78 class II level B
- Logic level translation to enable 5V logic to communicate with ±5V analogue signals
- Typical ‘break before make’ built-in
- ON resistance (peak) is 100 ohm maximum at VCC = 4.5V, VEE = 0V, ISW = 1000μA, Tamb = 25°C
- 170MHz typical -3dB frequency response at VCC = 4.5V; VEE = -4.5V
- Complies with JEDEC standard: JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V)
- Crosstalk is -60dB typical at (VCC = 2.25V; VEE = -2.25V)
- Operating temperature range from -40°C to +125°C
- Package style is DHXQFN16
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
Single Supply
180ohm
16Pins
70ohm
SPDT
-
-40°C
-
No SVHC (25-Jun-2025)
3Circuits
4.5V to 5.5V
DHXQFN-EP
3Channels
180ohm
2:1
Surface Mount
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
