Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT4052D,118Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Full Reel2438761
Re-Reel2463985RL
Cut Tape2463985
Your Part Number
32 In Stock
5,000 more incoming. You can reserve stock now
32 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.470 | CNY17.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.470 (CNY3.9211) |
| 50+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.540 (CNY1.7402) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.460 (CNY1.6498) |
| 7500+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4052D,118Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Full Reel2438761
Re-Reel2463985RL
Cut Tape2463985
Technical Datasheet
Power Supply TypeSingle Supply
No. of Circuits2Circuits
Supply Voltage Range4.5V to 5.5V
On State Resistance Max270ohm
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ70ohm
On Resistance Max270ohm
Switch ConfigurationSP4T
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
No. of Circuits
2Circuits
On State Resistance Max
270ohm
No. of Pins
16Pins
On Resistance Typ
70ohm
Switch Configuration
SP4T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
SOIC
No. of Channels
2Channels
On Resistance Max
270ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000213
