Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT4052BQ,115
Order Code
Re-Reel3441366RL
Cut Tape3441366
Your Part Number
6,000 In Stock
Need more?
6000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.160 | CNY20.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.160 (CNY4.7008) |
| 10+ | CNY2.540 (CNY2.8702) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.850 (CNY2.0905) |
| 5000+ | CNY1.750 (CNY1.9775) |
| 10000+ | CNY1.580 (CNY1.7854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4052BQ,115
Order Code
Re-Reel3441366RL
Cut Tape3441366
Technical Datasheet
No. of Circuits2Circuits
Power Supply TypeSingle Supply
On State Resistance Max270ohm
Supply Voltage Range± 5V, 4.5V to 5.5V
IC Case / PackageDHVQFN
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ70ohm
On Resistance Max270ohm
Switch ConfigurationSP4T
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
± 5V, 4.5V to 5.5V
No. of Pins
16Pins
On Resistance Typ
70ohm
Switch Configuration
SP4T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
2Circuits
On State Resistance Max
270ohm
IC Case / Package
DHVQFN
No. of Channels
2Channels
On Resistance Max
270ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
