Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT4051BZXCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4177122RL
Cut Tape4177122
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.890 | CNY14.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.890 (CNY3.2657) |
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.540 (CNY1.7402) |
| 10000+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4051BZXCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4177122RL
Cut Tape4177122
Technical Datasheet
No. of Circuits1Circuits
Power Supply TypeSingle Supply
On State Resistance Max140ohm
Supply Voltage Range4.5V to 5.5V
IC Case / PackageDHVQFN-EP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ70ohm
On Resistance Max140ohm
Switch ConfigurationSP8T
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
4.5V to 5.5V
No. of Pins
16Pins
On Resistance Typ
70ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Circuits
1Circuits
On State Resistance Max
140ohm
IC Case / Package
DHVQFN-EP
No. of Channels
1Channels
On Resistance Max
140ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
