Print Page
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.860 | CNY24.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.860 (CNY5.4918) |
| 10+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY2.250 (CNY2.5425) |
| 5000+ | CNY2.110 (CNY2.3843) |
| 10000+ | CNY2.060 (CNY2.3278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT2G08DC,125Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3441917RL
Cut Tape3441917
Product Range74HCT2G08
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleVSSOP
IC Case / PackageVSSOP
Product Range74HCT2G08
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
VSSOP
Product Range
74HCT2G08
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Dual
No. of Pins
8Pins
IC Case / Package
VSSOP
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

