Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT251PW,118Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3441909RL
Cut Tape3441909
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.290 | CNY5.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.290 (CNY5.9777) |
| 10+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.510 (CNY2.8363) |
| 1000+ | CNY2.440 (CNY2.7572) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT251PW,118Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3441909RL
Cut Tape3441909
Technical Datasheet
Logic Family / Base Number74HCT251
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Logic IC Family74HCT
Logic IC Base Number74251
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT251
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74251
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Multiplexer
Line Configuration
8:1
Supply Voltage Max
5.5V
Logic Case Style
TSSOP
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
