Print Page
14,365 In Stock
Need more?
14,365 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.812 (CNY0.9176) |
| 500+ | CNY0.704 (CNY0.7955) |
| 1000+ | CNY0.663 (CNY0.7492) |
| 5000+ | CNY0.546 (CNY0.617) |
| 10000+ | CNY0.526 (CNY0.5944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT1G08GV,125Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3441896RL
Cut Tape3441896
Product Range74HCT1G08
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSC-74A
IC Case / PackageSC-74A
Product Range74HCT1G08
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
74HCT1G08GV,125 is a single 2-input AND gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V).
- CMOS low power dissipation, high noise immunity
- Symmetrical output impedance, balanced propagation delays
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- TTL input level, supply voltage range from 4.5V to 5V
- Input leakage current is 1μA maximum at (VI = VCC or GND; VCC = 5.5V, -40°C to +85°C)
- Supply current is 10μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V, -40°C to +85°C)
- Input capacitance is 1.5pF typical at (-40°C to +85°C)
- Propagation delay is 11ns typical at (VCC = 4.5V; CL = 50pF, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- 5-lead SC-74A package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SC-74A
Product Range
74HCT1G08
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SC-74A
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

