Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC4351D,653Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3441353RL
Cut Tape3441353
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY4.480 (CNY5.0624) |
| 100+ | CNY3.510 (CNY3.9663) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 2500+ | CNY2.790 (CNY3.1527) |
| 5000+ | CNY2.720 (CNY3.0736) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4351D,653Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3441353RL
Cut Tape3441353
Technical Datasheet
No. of Circuits1Circuits
Power Supply TypeSingle Supply
On State Resistance Max180ohm
Supply Voltage Range± 5V, 2V to 10V
IC Case / PackageSOIC
No. of Pins20Pins
No. of Channels1Channels
On Resistance Typ70ohm
On Resistance Max180ohm
Switch ConfigurationSP8T
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
± 5V, 2V to 10V
No. of Pins
20Pins
On Resistance Typ
70ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
On State Resistance Max
180ohm
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
180ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
