
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.470 | CNY7.47 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 10+ | CNY5.370 (CNY6.0681) |
| 50+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY4.280 (CNY4.8364) |
| 250+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.760 (CNY4.2488) |
| 2500+ | CNY3.740 (CNY4.2262) |
Product Information
Product Overview
74HC4067BQ,118 is a 16-channel analogue multiplexer/demultiplexer. This single-pole 16-throw analogue switch (SP16T) is suitable for use in analogue or digital 16:1 multiplexer/demultiplexer applications. The switch features four digital select inputs (S0, S1, S2, and S3), sixteen independent inputs/outputs (Yn), a common input/output (Z), and a digital enable input (active-low E). When active-low E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current-limiting resistors to interface inputs to voltages in excess of VCC. It is used in applications such as analogue multiplexing and demultiplexing, digital multiplexing and demultiplexing, and signal gating.
- Wide supply voltage range from 2V to 10V
- CMOS low power dissipation, high noise immunity
- Complies with JEDEC standards: JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V)
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Typical ‘break before make’ built-in
- ON resistance (peak) is 270 ohm max at (-40°C to +125°C, VCC = 4.5V; ISW = 1000μA)
- Supply current is 8μA max at (VCC = 6.0V)
- Propagation delay is 110ns max at (VCC = 2.0V, -40°C to +125°C)
- Turn-off time is 375ns max at (VCC = 2.0V, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, DHVQFN24 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
Single Supply
2V to 10V
24Pins
75ohm
SP16T
-
-40°C
-
MSL 1 - Unlimited
1Circuits
180ohm
DHVQFN
1Channels
180ohm
16:1
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
