
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.880 | CNY14.40 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.880 (CNY3.2544) |
| 50+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.280 (CNY1.4464) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.270 (CNY1.4351) |
| 7500+ | CNY1.250 (CNY1.4125) |
Product Information
Product Overview
74HC4066PW,118 is a quad single pole, single throw analogue switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analogue switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- CMOS input level, specified in compliance with JEDEC standard no. 7A
- ON-state leakage current is ±1.0μA max at (VCC = 10V; VI = VIH or VIL; VSW = VCC - GND)
- Supply current is 20μA maximum at (VCC = 6V, Tamb = -40°C to +85°C)
- Input capacitance is 3.5pF typical at (Tamb = -40°C to +85°C)
- Propagation delay is 8ns typical at (VCC = 2V, 40°C to +85°C)
- Power dissipation capacitance is 11pF typical at (per switch; VI = GND to VCC, -40°C to +85°C)
- Turn-off time is 44ns typical at (VCC = 2V, -40°C to +85°C)
- Turn-on time is 36ns typical at (VCC = 2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSSOP14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
142ohm
TSSOP
4Channels
142ohm
-
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Single Supply
2V to 10V
14Pins
32ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Alternatives for 74HC4066PW,118
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
