
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.110 (CNY1.2543) |
| 7500+ | CNY1.080 (CNY1.2204) |
Product Information
Product Overview
The 74HC4051PW is a single-pole octal-throw (SP8T) Analog Switch suitable for use in analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is high, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Low ON resistance - 80Ω, 70Ω, 60Ω (typical) at VCC-VEE = 4.5V, 6.0V, 9.0V respectively
- Logic level translation to enable 5V logic to communicate with ±5V analog signals
- Typical break before make built-in
- Complies with JEDEC standard No. 7A
- ESD protection - HBM JESD22-A114F <lt/>2000V, MM JESD22-A115-A <lt/>200V, CDM JESD22-C101E <lt/>1000V
Applications
Signal Processing
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
Single Supply
2V to 10V
16Pins
70ohm
SP8T
-
-40°C
-
MSL 1 - Unlimited
1Circuits
160ohm
TSSOP
1Channels
160ohm
8:1
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74HC4051PW,118
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
