Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC4051BZXCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4177121RL
Cut Tape4177121
Your Part Number
2,989 In Stock
Need more?
2,989 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.870 | CNY19.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.870 (CNY4.3731) |
| 10+ | CNY2.700 (CNY3.051) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 5000+ | CNY1.730 (CNY1.9549) |
| 10000+ | CNY1.670 (CNY1.8871) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4051BZXCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4177121RL
Cut Tape4177121
Technical Datasheet
No. of Circuits1Circuits
Power Supply TypeSingle Supply
Supply Voltage Range2V to 10V
On State Resistance Max140ohm
IC Case / PackageDHVQFN-EP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ70ohm
On Resistance Max140ohm
Switch ConfigurationSP8T
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
On State Resistance Max
140ohm
No. of Pins
16Pins
On Resistance Typ
70ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Circuits
1Circuits
Supply Voltage Range
2V to 10V
IC Case / Package
DHVQFN-EP
No. of Channels
1Channels
On Resistance Max
140ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
