Print Page
845 In Stock
Need more?
845 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.100 | CNY10.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.100 (CNY2.373) |
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.901 (CNY1.0181) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 5000+ | CNY0.793 (CNY0.8961) |
| 10000+ | CNY0.773 (CNY0.8735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC2GU04GW,125Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3441837RL
Cut Tape3441837
Product Range74HC2GU04
Technical Datasheet
Logic FunctionInverter
No. of ElementsDual
No. of Inputs1Inputs
No. of Pins6Pins
Logic Case StyleSC-88
IC Case / PackageSC-88
Product Range74HC2GU04
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SC-88
Product Range
74HC2GU04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Dual
No. of Pins
6Pins
IC Case / Package
SC-88
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74HC2GU04GW,125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

