Print Page
2,152 In Stock
Need more?
2,152 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.870 | CNY19.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.870 (CNY4.3731) |
| 10+ | CNY2.640 (CNY2.9832) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 5000+ | CNY1.420 (CNY1.6046) |
| 10000+ | CNY1.380 (CNY1.5594) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC2GU04GV,125Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3441836RL
Cut Tape3441836
Product Range74HC2GU04
Technical Datasheet
Logic FunctionInverter
No. of ElementsDual
No. of Inputs1Inputs
No. of Pins6Pins
Logic Case StyleSC-74
IC Case / PackageSC-74
Product Range74HC2GU04
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SC-74
Product Range
74HC2GU04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Dual
No. of Pins
6Pins
IC Case / Package
SC-74
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74HC2GU04GV,125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

