Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.380 | CNY16.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.380 (CNY3.8194) |
| 10+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 5000+ | CNY1.440 (CNY1.6272) |
| 10000+ | CNY1.400 (CNY1.582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC2G86DC,125Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3441834RL
Cut Tape3441834
Product Range74HC2G86
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleVSSOP
IC Case / PackageVSSOP
Product Range74HC2G86
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Inputs
2Inputs
Logic Case Style
VSSOP
Product Range
74HC2G86
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Dual
No. of Pins
8Pins
IC Case / Package
VSSOP
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74HC2G86DC,125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

