Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.190 | CNY10.95 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.190 (CNY2.4747) |
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.951 (CNY1.0746) |
| 5000+ | CNY0.891 (CNY1.0068) |
| 10000+ | CNY0.862 (CNY0.9741) |
Product Information
Product Overview
74HC2G14GW-Q100H is a dual inverter with Schmitt trigger inputs. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V). It features ESD protection (MIL-STD-883, method 3015 exceeds 2000V, HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200 V (C = 200pF, R = 0 ohm).
- Wide supply voltage range from 2V to 6V, unlimited input rise and fall times
- CMOS input level, high noise immunity
- CMOS low power dissipation, balanced propagation delays
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Input leakage current is ±0.1μA max at (VI=VCC or GND;VCC = 6.0V, Tamb = 25°C)
- Supply current is 1μA max at (VI=GND or VCC;IO = 0μA;VCC = 6V, Tamb = 25°C)
- Input capacitance is 2pF typical at (Tamb = 25°C)
- Propagation delay is 53ns typical at (VCC = 2.0V;CL = 50pF, 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP6 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inverter
1Inputs
SC-88
74HC2G14
2V
With Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Dual
6Pins
SC-88
74HC
6V
-
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

